Similar
Similar
Similar




SML-LXT0805GW-TR | |
|---|---|
DigiKey Part Number | 67-1553-2-ND - Tape & Reel (TR) 67-1553-1-ND - Cut Tape (CT) 67-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805GW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXT0805GW-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30000 | $3.00 |
| 100 | $0.20950 | $20.95 |
| 500 | $0.16840 | $84.20 |
| 1,000 | $0.15474 | $154.74 |
| 2,000 | $0.14311 | $286.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13320 | $532.80 |
| 8,000 | $0.12477 | $998.16 |
| 12,000 | $0.12044 | $1,445.28 |
| 20,000 | $0.11555 | $2,311.00 |
| 28,000 | $0.11264 | $3,153.92 |
| 40,000 | $0.10980 | $4,392.00 |
| 100,000 | $0.10353 | $10,353.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |