50k, 49.95M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCHVD5-A50M

DigiKey Part Number
683-MDCHVD5-A50M-ND
Manufacturer
Manufacturer Product Number
MDCHVD5-A50M
Description
VOLTAGE DIVIDER
Customer Reference
Detailed Description
50k, 49.95M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
50k, 49.95M
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
6
Power Per Element
31mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
15-SIP, 6 Leads
Supplier Device Package
-
Size / Dimension
1.500" L x 0.110" W (38.10mm x 2.79mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$163.42000$163.42
10$121.34000$1,213.40
25$109.98400$2,749.60
50$102.88260$5,144.13
100$96.85190$9,685.19
Manufacturers Standard Package
Unit Price without GST:$163.42000
Unit Price with GST:$187.93300