2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDF202W272K1GV001E

DigiKey Part Number
709-VPDF202W272K1GV001ETR-ND - Tape & Reel (TR)
709-VPDF202W272K1GV001ECT-ND - Cut Tape (CT)
709-VPDF202W272K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDF202W272K1GV001E
Description
CAP CER 2700PF 2KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDF202W272K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.77600$17.76
50$1.41360$70.68
100$1.30190$130.19
500$1.11266$556.33
1,000$1.05411$1,054.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00592$2,011.84
4,000$0.96624$3,864.96
6,000$0.94636$5,678.16
10,000$0.92432$9,243.20
14,000$0.91143$12,760.02
20,000$0.89903$17,980.60
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$3.09350