EMCF500W102M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500W102M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500W102M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500W102M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500W102M1GV001T |
Description | CAP PASSTHRU 1000PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500W102M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.045" L x 0.025" W (1.14mm x 0.64mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37100 | $3.71 |
| 50 | $0.32840 | $16.42 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.27338 | $136.69 |
| 1,000 | $0.25557 | $255.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21627 | $865.08 |
| 8,000 | $0.20552 | $1,644.16 |
| 12,000 | $0.20365 | $2,443.80 |
| 20,000 | $0.13691 | $2,738.20 |
| 40,000 | $0.13404 | $5,361.60 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |