Direct
Direct
Upgrade
Upgrade
Similar



QSCF500Q4R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q4R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q4R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q4R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q4R7B1GV001T |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q4R7B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30300 | $3.03 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.19470 | $19.47 |
| 500 | $0.15196 | $75.98 |
| 1,000 | $0.13874 | $138.74 |
| 2,500 | $0.12480 | $312.00 |
| 5,000 | $0.11641 | $582.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10951 | $1,095.10 |
| 20,000 | $0.10383 | $2,076.60 |
| 30,000 | $0.10098 | $3,029.40 |
| 50,000 | $0.09783 | $4,891.50 |
| 70,000 | $0.09598 | $6,718.60 |
| 100,000 | $0.09421 | $9,421.00 |
| 120,000 | $0.09337 | $11,204.40 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |