QSCF500Q150G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150G1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.24920 | $12.46 |
| 100 | $0.22110 | $22.11 |
| 500 | $0.17360 | $86.80 |
| 1,000 | $0.15896 | $158.96 |
| 2,500 | $0.14900 | $372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15140 | $1,514.00 |
| 20,000 | $0.06030 | $1,206.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |