QSCF500Q8R2C1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.75000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.03451
Datasheet

Direct


Murata Electronics
In Stock: 118,336
Unit Price: $0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63,202
Unit Price: $1.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06571
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q8R2C1GV001T

DigiKey Part Number
712-QSCF500Q8R2C1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q8R2C1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q8R2C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q8R2C1GV001T
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q8R2C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23000$2.30
50$0.16560$8.28
100$0.14560$14.56
500$0.11178$55.89
1,000$0.10139$101.39
2,500$0.09045$226.12
5,000$0.08385$419.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07843$784.30
20,000$0.07397$1,479.40
30,000$0.07173$2,151.90
50,000$0.06925$3,462.50
70,000$0.06781$4,746.70
100,000$0.06641$6,641.00
120,000$0.06575$7,890.00
240,000$0.06353$15,247.20
250,000$0.06341$15,852.50
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000