QSCP251Q150J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q150J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q150J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q150J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q150J1GV001T |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q150J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.55700 | $5.57 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.37470 | $37.47 |
| 500 | $0.30220 | $151.10 |
| 1,000 | $0.27983 | $279.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27581 | $1,103.24 |
| 8,000 | $0.26009 | $2,080.72 |
| 12,000 | $0.23892 | $2,867.04 |
| 20,000 | $0.23376 | $4,675.20 |
| 28,000 | $0.22158 | $6,204.24 |
| 40,000 | $0.22099 | $8,839.60 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |