2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X9016A2TE3

DigiKey Part Number
718-1131-2-ND - Tape & Reel (TR)
718-1131-1-ND - Cut Tape (CT)
718-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X9016A2TE3
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X9016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,164
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.39800$3.98
50$0.29260$14.63
100$0.26020$26.02
500$0.20568$102.84
1,000$0.18887$188.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17505$350.10
4,000$0.16367$654.68
6,000$0.15797$947.82
10,000$0.15167$1,516.70
14,000$0.14798$2,071.72
20,000$0.14443$2,888.60
24,000$0.14275$3,426.00
48,000$0.13709$6,580.32
50,000$0.13679$6,839.50
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200