TMCP1A475MTRF | |
|---|---|
DigiKey Part Number | 718-2494-2-ND - Tape & Reel (TR) 718-2494-1-ND - Cut Tape (CT) 718-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1A475MTRF |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1A475MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.36000 | $3.60 |
| 50 | $0.26280 | $13.14 |
| 100 | $0.23310 | $23.31 |
| 500 | $0.18320 | $91.60 |
| 1,000 | $0.16784 | $167.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14886 | $446.58 |
| 9,000 | $0.13494 | $1,214.46 |
| 15,000 | $0.12979 | $1,946.85 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |