0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1E104MTRF

DigiKey Part Number
718-2505-2-ND - Tape & Reel (TR)
718-2505-1-ND - Cut Tape (CT)
718-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1E104MTRF
Description
CAP TANT 100NF 20% 25V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1E104MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
33Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.36000$3.60
50$0.26280$13.14
100$0.23310$23.31
500$0.18320$91.60
1,000$0.16784$167.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14886$446.58
9,000$0.13494$1,214.46
15,000$0.12979$1,946.85
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000