VJ0805Y105KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXJTW1BC |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.17320 | $17.32 |
| 500 | $0.13432 | $67.16 |
| 1,000 | $0.12231 | $122.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10751 | $322.53 |
| 6,000 | $0.09794 | $587.64 |
| 9,000 | $0.08697 | $782.73 |
| 15,000 | $0.08361 | $1,254.15 |
| 21,000 | $0.08332 | $1,749.72 |
| 30,000 | $0.08019 | $2,405.70 |
| 36,000 | $0.08006 | $2,882.16 |
| 72,000 | $0.07959 | $5,730.48 |
| 75,000 | $0.07957 | $5,967.75 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |