744910025 | |
|---|---|
DigiKey Part Number | 732-6185-2-ND - Tape & Reel (TR) 732-6185-1-ND - Cut Tape (CT) 732-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744910025 |
Description | FIXED IND 2.55NH 1.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744910025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 8.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1322 | |
Size / Dimension | 0.087" L x 0.056" W (2.21mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 50 | $1.52540 | $76.27 |
| 100 | $1.39580 | $139.58 |
| 250 | $1.26604 | $316.51 |
| 500 | $1.15644 | $578.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96476 | $1,929.52 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.93200 |