47 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 4.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 4.6mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744844470

DigiKey Part Number
732-7144-ND
Manufacturer
Manufacturer Product Number
744844470
Description
CMC 47UH 15A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 4.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 µH @ 10 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
4.6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$22.07000$22.07
50$19.05980$952.99
100$16.43790$1,643.79
250$14.40416$3,601.04
500$13.07634$6,538.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$22.07000
Unit Price with GST:$25.38050