744844471 | |
|---|---|
DigiKey Part Number | 732-7145-ND |
Manufacturer | |
Manufacturer Product Number | 744844471 |
Description | CMC 470UH 9A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 9A DCR 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744844471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.728" W (28.00mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.07000 | $22.07 |
| 50 | $19.05980 | $952.99 |
| 100 | $16.43790 | $1,643.79 |
| 250 | $14.40416 | $3,601.04 |
| 500 | $13.07634 | $6,538.17 |
| Unit Price without GST: | $22.07000 |
|---|---|
| Unit Price with GST: | $25.38050 |