1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKW1K00

DigiKey Part Number
738-RNCF0603TKW1K00TR-ND - Tape & Reel (TR)
738-RNCF0603TKW1K00CT-ND - Cut Tape (CT)
738-RNCF0603TKW1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKW1K00
Description
RES SMD 1K OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKW1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$3.74900$37.49
25$3.48080$87.02
50$3.29680$164.84
100$3.12900$312.90
250$2.93200$733.00
500$2.80096$1,400.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87241$2,872.41
2,000$2.76227$5,524.54
3,000$2.70408$8,112.24
5,000$2.63688$13,184.40
7,000$2.59611$18,172.77
Manufacturers Standard Package
Unit Price without GST:$4.53000
Unit Price with GST:$5.20950