74AHC125BQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,790
Unit Price: $0.99000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125BQ-Q100,11

DigiKey Part Number
1727-74AHC125BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC125BQ-Q100,11
Description
IC BUFF NON-INVERT 5.5V 14DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27807$834.21
6,000$0.27011$1,620.66
9,000$0.26613$2,395.17
15,000$0.26171$3,925.65
21,000$0.25913$5,441.73
30,000$0.25665$7,699.50
Manufacturers Standard Package
Unit Price without GST:$0.27807
Unit Price with GST:$0.31978