Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125PW-Q100,11

DigiKey Part Number
1727-74AHC125PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHC125PW-Q100,11CT-ND - Cut Tape (CT)
1727-74AHC125PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC125PW-Q100,11
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,215
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37800$3.78
25$0.33560$8.39
100$0.28810$28.81
250$0.26572$66.43
500$0.25216$126.08
1,000$0.24103$241.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22927$573.17
5,000$0.22218$1,110.90
7,500$0.21863$1,639.72
12,500$0.21469$2,683.62
17,500$0.21240$3,717.00
25,000$0.21018$5,254.50
62,500$0.20542$12,838.75
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250