Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC126D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC126D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC126D-Q100,118 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23682 | $592.05 |
| 5,000 | $0.22954 | $1,147.70 |
| 7,500 | $0.22589 | $1,694.17 |
| 12,500 | $0.22185 | $2,773.12 |
| 17,500 | $0.21949 | $3,841.07 |
| 25,000 | $0.21722 | $5,430.50 |
| 62,500 | $0.21233 | $13,270.62 |
| Unit Price without GST: | $0.23682 |
|---|---|
| Unit Price with GST: | $0.27234 |