74AHC14D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2,382
Unit Price: $0.66000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23,632
Unit Price: $1.50252
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.90113
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.90113
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC14D-Q100,118

DigiKey Part Number
1727-74AHC14D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19872$496.80
5,000$0.19242$962.10
7,500$0.18927$1,419.52
12,500$0.18577$2,322.12
17,500$0.18373$3,215.28
25,000$0.18177$4,544.25
62,500$0.17754$11,096.25
Manufacturers Standard Package
Unit Price without GST:$0.19872
Unit Price with GST:$0.22853