74AHC1G08GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHC1G08GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74AHC1G08GV-Q100,1CT-ND - Cut Tape (CT) 1727-74AHC1G08GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.14040 | $3.51 |
| 100 | $0.11870 | $11.87 |
| 250 | $0.10828 | $27.07 |
| 500 | $0.10198 | $50.99 |
| 1,000 | $0.09679 | $96.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09038 | $271.14 |
| 6,000 | $0.08724 | $523.44 |
| 9,000 | $0.08567 | $771.03 |
| 15,000 | $0.08393 | $1,258.95 |
| 21,000 | $0.08291 | $1,741.11 |
| 30,000 | $0.08193 | $2,457.90 |
| 75,000 | $0.07983 | $5,987.25 |
| 150,000 | $0.07856 | $11,784.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |