AND Gate IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel Open Drain 5-TSSOP
SOT 353

74AHC1G09GW-Q100H

DigiKey Part Number
1727-8365-2-ND - Tape & Reel (TR)
1727-8365-1-ND - Cut Tape (CT)
1727-8365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G09GW-Q100H
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G09GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,237
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17900$1.79
25$0.15800$3.95
100$0.13340$13.34
250$0.12188$30.47
500$0.11492$57.46
1,000$0.10916$109.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10207$306.21
6,000$0.09860$591.60
9,000$0.09686$871.74
15,000$0.09494$1,424.10
21,000$0.09381$1,970.01
30,000$0.09273$2,781.90
75,000$0.09040$6,780.00
150,000$0.08899$13,348.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050