OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHC1G32GW-Q100,1

DigiKey Part Number
1727-8367-2-ND - Tape & Reel (TR)
1727-8367-1-ND - Cut Tape (CT)
1727-8367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G32GW-Q100,1
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,620
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14600$1.46
25$0.12800$3.20
100$0.10760$10.76
250$0.09800$24.50
500$0.09222$46.11
1,000$0.08745$87.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08158$244.74
6,000$0.07870$472.20
9,000$0.07725$695.25
15,000$0.07566$1,134.90
21,000$0.07472$1,569.12
30,000$0.07382$2,214.60
75,000$0.07189$5,391.75
150,000$0.07072$10,608.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300