74AHC1G86GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


onsemi
In Stock: 147,917
Unit Price: $0.18781
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 65,342
Unit Price: $0.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.27138
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.27138
Datasheet

Similar


Texas Instruments
In Stock: 7,505
Unit Price: $1.52000
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G86GV-Q100,1

DigiKey Part Number
1727-74AHC1G86GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G86GV-Q100,1
Description
IC GATE XOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09888$296.64
6,000$0.09551$573.06
9,000$0.09381$844.29
15,000$0.09194$1,379.10
21,000$0.09084$1,907.64
30,000$0.08979$2,693.70
75,000$0.08752$6,564.00
150,000$0.08615$12,922.50
Manufacturers Standard Package
Unit Price without GST:$0.09888
Unit Price with GST:$0.11371