74AHC244D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC244D-Q100,118TR-ND - Tape & Reel (TR) 1727-74AHC244D-Q100,118CT-ND - Cut Tape (CT) 1727-74AHC244D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244D-Q100,118 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.85100 | $8.51 |
| 25 | $0.76440 | $19.11 |
| 100 | $0.66770 | $66.77 |
| 250 | $0.62168 | $155.42 |
| 500 | $0.59394 | $296.97 |
| 1,000 | $0.58308 | $583.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46856 | $937.12 |
| 4,000 | $0.45505 | $1,820.20 |
| 6,000 | $0.44829 | $2,689.74 |
| 10,000 | $0.44079 | $4,407.90 |
| 14,000 | $0.43641 | $6,109.74 |
| 20,000 | $0.43220 | $8,644.00 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |