74AHCT126D-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,000
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 29,791
Unit Price: $0.25611
Datasheet

Similar


onsemi
In Stock: 2,211
Unit Price: $0.64000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,067
Unit Price: $2.03000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT126D-Q100,11

DigiKey Part Number
1727-74AHCT126D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT126D-Q100,11
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1,800 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30940$773.50
5,000$0.30031$1,501.55
7,500$0.29576$2,218.20
12,500$0.29072$3,634.00
17,500$0.28778$5,036.15
25,000$0.28495$7,123.75
62,500$0.27885$17,428.12
Manufacturers Standard Package
Unit Price without GST:$0.30940
Unit Price with GST:$0.35581

Other Suppliers on DigiKey

1,800In Stock
Ships from Rochester Electronics, LLC