Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14D-Q100,118

DigiKey Part Number
1727-74AHCT14D-Q100,118TR-ND - Tape & Reel (TR)
1727-74AHCT14D-Q100,118CT-ND - Cut Tape (CT)
1727-74AHCT14D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,188
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.41500$4.15
25$0.36920$9.23
100$0.31770$31.77
250$0.29332$73.33
500$0.27864$139.32
1,000$0.26651$266.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21336$533.40
5,000$0.20668$1,033.40
7,500$0.20333$1,524.98
12,500$0.19963$2,495.38
17,500$0.19746$3,455.55
25,000$0.19538$4,884.50
62,500$0.19089$11,930.62
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000