74AHCT14PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT14PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHCT14PW-Q100,11CT-ND - Cut Tape (CT) 1727-74AHCT14PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14PW-Q100,11 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.32680 | $8.17 |
| 100 | $0.28060 | $28.06 |
| 250 | $0.25860 | $64.65 |
| 500 | $0.24540 | $122.70 |
| 1,000 | $0.23450 | $234.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.22302 | $557.55 |
| 5,000 | $0.21608 | $1,080.40 |
| 7,500 | $0.21261 | $1,594.58 |
| 12,500 | $0.20877 | $2,609.62 |
| 17,500 | $0.20652 | $3,614.10 |
| 25,000 | $0.20436 | $5,109.00 |
| 62,500 | $0.19971 | $12,481.88 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |