Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74AHCT1G14GW-Q100,

DigiKey Part Number
1727-74AHCT1G14GW-Q100,TR-ND - Tape & Reel (TR)
1727-74AHCT1G14GW-Q100,CT-ND - Cut Tape (CT)
1727-74AHCT1G14GW-Q100,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G14GW-Q100,
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26500$2.65
25$0.23400$5.85
100$0.19930$19.93
250$0.18300$45.75
500$0.17312$86.56
1,000$0.16501$165.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06952$208.56
6,000$0.06700$402.00
9,000$0.06573$591.57
15,000$0.06434$965.10
21,000$0.06352$1,333.92
30,000$0.06273$1,881.90
75,000$0.06104$4,578.00
150,000$0.06002$9,003.00
300,000$0.05918$17,754.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.43700