Direct
Similar

74AHCT1G32GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G32GV-Q100,TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32GV-Q100, |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10181 | $305.43 |
| 6,000 | $0.09834 | $590.04 |
| 9,000 | $0.09661 | $869.49 |
| 15,000 | $0.09469 | $1,420.35 |
| 21,000 | $0.09356 | $1,964.76 |
| 30,000 | $0.09248 | $2,774.40 |
| 75,000 | $0.09016 | $6,762.00 |
| 150,000 | $0.08875 | $13,312.50 |
| Unit Price without GST: | $0.10181 |
|---|---|
| Unit Price with GST: | $0.11708 |