74AHCT3G14DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT3G14DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT3G14DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT3G14DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14DP-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.72700 | $7.27 |
| 25 | $0.65040 | $16.26 |
| 100 | $0.56630 | $56.63 |
| 250 | $0.52628 | $131.57 |
| 500 | $0.50218 | $251.09 |
| 1,000 | $0.48916 | $489.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45780 | $1,373.40 |
| 6,000 | $0.44581 | $2,674.86 |
| 9,000 | $0.43979 | $3,958.11 |
| 15,000 | $0.43314 | $6,497.10 |
| 21,000 | $0.42925 | $9,014.25 |
| 30,000 | $0.42551 | $12,765.30 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |