74AHCT595PW-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 2,400
Unit Price: $1.42000
Datasheet

Similar


Texas Instruments
In Stock: 5,439
Unit Price: $2.16000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT595PW-Q100,1

DigiKey Part Number
1727-74AHCT595PW-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT595PW-Q100,1
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37968$949.20
5,000$0.36893$1,844.65
7,500$0.36354$2,726.55
12,500$0.35758$4,469.75
17,500$0.35409$6,196.58
25,000$0.35073$8,768.25
Manufacturers Standard Package
Unit Price without GST:$0.37968
Unit Price with GST:$0.43663