74HC00BQ-Q100,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,659
Unit Price: $0.99000
Datasheet
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00BQ-Q100,115

DigiKey Part Number
1727-74HC00BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC00BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC00BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00BQ-Q100,115
Description
IC GATE NAND 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74HC00BQ-Q100,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36500$3.65
25$0.32360$8.09
100$0.27840$27.84
250$0.25656$64.14
500$0.24342$121.71
1,000$0.23260$232.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21924$657.72
6,000$0.21271$1,276.26
9,000$0.20943$1,884.87
15,000$0.20580$3,087.00
21,000$0.20368$4,277.28
30,000$0.20165$6,049.50
75,000$0.19725$14,793.75
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950