74HC04PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC04PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC04PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC04PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.41500 | $4.15 |
| 25 | $0.36840 | $9.21 |
| 100 | $0.31720 | $31.72 |
| 250 | $0.29276 | $73.19 |
| 500 | $0.27806 | $139.03 |
| 1,000 | $0.26596 | $265.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18562 | $464.05 |
| 5,000 | $0.17967 | $898.35 |
| 7,500 | $0.17669 | $1,325.18 |
| 12,500 | $0.17339 | $2,167.38 |
| 17,500 | $0.17146 | $3,000.55 |
| 25,000 | $0.16960 | $4,240.00 |
| 62,500 | $0.16560 | $10,350.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |