Similar

74HC05BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-7919-2-ND - Tape & Reel (TR) 1727-7919-1-ND - Cut Tape (CT) 1727-7919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25051 | $751.53 |
| 6,000 | $0.24322 | $1,459.32 |
| 9,000 | $0.23956 | $2,156.04 |
| 15,000 | $0.23551 | $3,532.65 |
| 21,000 | $0.23314 | $4,895.94 |
| 30,000 | $0.23086 | $6,925.80 |
| 75,000 | $0.22596 | $16,947.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |