74HC05D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7920-2-ND - Tape & Reel (TR) 1727-7920-1-ND - Cut Tape (CT) 1727-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.52400 | $5.24 |
| 25 | $0.46680 | $11.67 |
| 100 | $0.40430 | $40.43 |
| 250 | $0.37436 | $93.59 |
| 500 | $0.35624 | $178.12 |
| 1,000 | $0.34138 | $341.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23500 | $587.50 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |