74HC05PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,450
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 2,443
Unit Price: $0.86000
Datasheet

Similar


onsemi
In Stock: 1,225
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,292
Unit Price: $1.02000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05PW-Q100,118

DigiKey Part Number
1727-7922-2-ND - Tape & Reel (TR)
1727-7922-1-ND - Cut Tape (CT)
1727-7922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05PW-Q100,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36700$3.67
25$0.32600$8.15
100$0.27990$27.99
250$0.25804$64.51
500$0.24484$122.42
1,000$0.23397$233.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22249$556.23
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950