74HC10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC10D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC10D-Q100JCT-ND - Cut Tape (CT) 1727-74HC10D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.34200 | $8.55 |
| 100 | $0.29450 | $29.45 |
| 250 | $0.27164 | $67.91 |
| 500 | $0.25782 | $128.91 |
| 1,000 | $0.24645 | $246.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23447 | $586.18 |
| 5,000 | $0.22725 | $1,136.25 |
| 7,500 | $0.22364 | $1,677.30 |
| 12,500 | $0.21963 | $2,745.38 |
| 17,500 | $0.21729 | $3,802.58 |
| 25,000 | $0.21503 | $5,375.75 |
| 62,500 | $0.21018 | $13,136.25 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |