NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10PW-Q100J

DigiKey Part Number
1727-74HC10PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC10PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC10PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10PW-Q100J
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40600$4.06
25$0.36080$9.02
100$0.31060$31.06
250$0.28660$71.65
500$0.27218$136.09
1,000$0.26028$260.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24774$619.35
5,000$0.24018$1,200.90
7,500$0.23640$1,773.00
12,500$0.23220$2,902.50
17,500$0.22975$4,020.62
25,000$0.22740$5,685.00
62,500$0.22232$13,895.00
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700