Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123BQ-Q100,115

DigiKey Part Number
1727-74HC123BQ-Q100,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC123BQ-Q100,115
Description
IC MMV 2-CIR 65-NS 16-DHVQFN
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31632$948.96
6,000$0.30747$1,844.82
9,000$0.30304$2,727.36
15,000$0.29813$4,471.95
21,000$0.29526$6,200.46
30,000$0.29250$8,775.00
Manufacturers Standard Package
Unit Price without GST:$0.31632
Unit Price with GST:$0.36377