74HC123D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC123D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC123D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC123D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC123D-Q100,118 |
Description | IC MMV 2-CIR 65-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44800 | $4.48 |
| 25 | $0.39760 | $9.94 |
| 100 | $0.34270 | $34.27 |
| 250 | $0.31680 | $79.20 |
| 500 | $0.30104 | $150.52 |
| 1,000 | $0.28812 | $288.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27448 | $686.20 |
| 5,000 | $0.26625 | $1,331.25 |
| 7,500 | $0.26213 | $1,965.97 |
| 12,500 | $0.25756 | $3,219.50 |
| 17,500 | $0.25489 | $4,460.57 |
| 25,000 | $0.25233 | $6,308.25 |
| 62,500 | $0.24680 | $15,425.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |