74HC123PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 456
Unit Price: $1.77000
Datasheet

Similar


Texas Instruments
In Stock: 23,712
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.38854
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.38854
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Texas Instruments
In Stock: 3,493
Unit Price: $1.26000
Datasheet
Monostable Multivibrator 65 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123PW-Q100,118

DigiKey Part Number
1727-2033-2-ND - Tape & Reel (TR)
1727-2033-1-ND - Cut Tape (CT)
1727-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123PW-Q100,118
Description
IC MMV 2-CIR 65-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.51700$5.17
25$0.46040$11.51
100$0.39810$39.81
250$0.36852$92.13
500$0.35070$175.35
1,000$0.33601$336.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32049$801.23
5,000$0.31114$1,555.70
7,500$0.30646$2,298.45
12,500$0.30127$3,765.88
17,500$0.29824$5,219.20
25,000$0.29532$7,383.00
62,500$0.28904$18,065.00
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250