74HC14BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC14BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC14BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC14BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36000 | $3.60 |
| 25 | $0.31920 | $7.98 |
| 100 | $0.27440 | $27.44 |
| 250 | $0.25276 | $63.19 |
| 500 | $0.23984 | $119.92 |
| 1,000 | $0.22915 | $229.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21596 | $647.88 |
| 6,000 | $0.20950 | $1,257.00 |
| 9,000 | $0.20627 | $1,856.43 |
| 15,000 | $0.20268 | $3,040.20 |
| 21,000 | $0.20059 | $4,212.39 |
| 30,000 | $0.19857 | $5,957.10 |
| 75,000 | $0.19424 | $14,568.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |