Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14PW-Q100,118

DigiKey Part Number
1727-2614-2-ND - Tape & Reel (TR)
1727-2614-1-ND - Cut Tape (CT)
1727-2614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14PW-Q100,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,330
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.28500$2.85
25$0.25120$6.28
100$0.21520$21.52
250$0.19768$49.42
500$0.18714$93.57
1,000$0.17849$178.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16934$423.35
5,000$0.16383$819.15
7,500$0.16107$1,208.02
12,500$0.15800$1,975.00
17,500$0.15621$2,733.67
25,000$0.15449$3,862.25
62,500$0.15079$9,424.38
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300