Signal Switches, Multiplexers, Decoders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
74HC157D,653
IC MULTIPLEXER 4 X 2:1 16-SO
Nexperia USA Inc.
127
Marketplace
127 : $4.02945
Bulk
Bulk
Active
Multiplexer
4 x 2:1
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
IC MULTIPLEXER 4 X 2:1 16-SO
Nexperia USA Inc.
0
In Stock
2,500 : $0.38969
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multiplexer
4 x 2:1
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.