74HC1G08GV-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-2616-2-ND - Tape & Reel (TR) 1727-2616-1-ND - Cut Tape (CT) 1727-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GV-Q100,12 |
Description | IC GATE AND 1CH 2-INP SC74A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.15120 | $3.78 |
| 100 | $0.12790 | $12.79 |
| 250 | $0.11672 | $29.18 |
| 500 | $0.10998 | $54.99 |
| 1,000 | $0.10444 | $104.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09650 | $289.50 |
| 6,000 | $0.09319 | $559.14 |
| 9,000 | $0.09152 | $823.68 |
| 15,000 | $0.08969 | $1,345.35 |
| 21,000 | $0.08861 | $1,860.81 |
| 30,000 | $0.08758 | $2,627.40 |
| 75,000 | $0.08535 | $6,401.25 |
| 150,000 | $0.08401 | $12,601.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |