74HC1G14GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G14GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G14GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G14GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GV-Q100H |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.14840 | $3.71 |
| 100 | $0.12510 | $12.51 |
| 250 | $0.11420 | $28.55 |
| 500 | $0.10760 | $53.80 |
| 1,000 | $0.10216 | $102.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09490 | $284.70 |
| 6,000 | $0.09164 | $549.84 |
| 9,000 | $0.09000 | $810.00 |
| 15,000 | $0.08819 | $1,322.85 |
| 21,000 | $0.08713 | $1,829.73 |
| 30,000 | $0.08611 | $2,583.30 |
| 75,000 | $0.08391 | $6,293.25 |
| 150,000 | $0.08259 | $12,388.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |