OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G32GV-Q100H

DigiKey Part Number
1727-74HC1G32GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G32GV-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G32GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G32GV-Q100H
Description
IC GATE OR 1CH 2-INP SC74A
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,103
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19500$1.95
25$0.17240$4.31
100$0.14620$14.62
250$0.13372$33.43
500$0.12616$63.08
1,000$0.11997$119.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11229$336.87
6,000$0.10853$651.18
9,000$0.10665$959.85
15,000$0.10457$1,568.55
21,000$0.10335$2,170.35
30,000$0.10218$3,065.40
75,000$0.09965$7,473.75
150,000$0.09813$14,719.50
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350