Direct
Direct
Similar

74HC1GU04GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HC1GU04GV-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1GU04GV-Q100,1 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11292 | $338.76 |
| 6,000 | $0.10915 | $654.90 |
| 9,000 | $0.10726 | $965.34 |
| 15,000 | $0.10516 | $1,577.40 |
| 21,000 | $0.10394 | $2,182.74 |
| 30,000 | $0.10276 | $3,082.80 |
| 75,000 | $0.10023 | $7,517.25 |
| 150,000 | $0.09870 | $14,805.00 |
| Unit Price without GST: | $0.11292 |
|---|---|
| Unit Price with GST: | $0.12986 |