74HC1GU04GW-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 8,811
Unit Price: $0.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 13,286
Unit Price: $0.26000
Datasheet
Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74HC1GU04GW-Q100,1

DigiKey Part Number
1727-8394-2-ND - Tape & Reel (TR)
1727-8394-1-ND - Cut Tape (CT)
1727-8394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1GU04GW-Q100,1
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17400$1.74
25$0.15280$3.82
100$0.12930$12.93
250$0.11816$29.54
500$0.11136$55.68
1,000$0.10580$105.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09888$296.64
6,000$0.09551$573.06
9,000$0.09381$844.29
15,000$0.09194$1,379.10
21,000$0.09084$1,907.64
30,000$0.08979$2,693.70
75,000$0.08752$6,564.00
150,000$0.08615$12,922.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900